Part Details for 1455TBBK-10 by Hammond Manufacturing
Overview of 1455TBBK-10 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455TBBK-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3565
|
Newark | Bezel, Protective Boot Type:Bezel, Protective Boot Material:Plastic, For Use With:1455T Extruded Aluminum Enclosures, External Height - Metric:11.5Mm, External Width - Metric:55.63Mm, External Depth - Metric:169.5Mm Rohs Compliant: Yes |Hammond 1455TBBK-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$17.0600 / $21.5200 | Buy Now |
DISTI #
3937-1455TBBK-10-ND
|
DigiKey | BEZEL OPEN PLASTIC BLACK 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$25.4547 / $29.0900 | Buy Now |
DISTI #
HM3062-ND
|
DigiKey | BEZEL OPEN PLASTIC BLACK 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$15.0450 / $23.9800 | Buy Now |
DISTI #
546-1455TBBK-10
|
Mouser Electronics | Enclosures, Boxes, & Cases BlackOpenBezel/PK10 For 1455T1601/2201 RoHS: Compliant | 5 |
|
$14.7500 / $20.0800 | Buy Now |
DISTI #
70306672
|
RS | black plastic open bezels - 10/pack | Hammond Manufacturing 1455TBBK-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $20.9000 | RFQ |
|
Onlinecomponents.com | Black Plastic Open Bezels - 10 Pack RoHS: Compliant | 27 Factory Stock |
|
$14.8900 / $19.7200 | Buy Now |
DISTI #
HM-1455TBBK-10
|
TME | Frame for enclosure, Colour: black, 10pcs. Min Qty: 1 | 0 |
|
$14.3100 / $18.7700 | RFQ |
|
Powell Electronics | 1455T OPEN BEZELS, PK OF 10 Min Qty: 1 | 18 |
|
$14.7400 / $17.2300 | Buy Now |
DISTI #
C1S313600167885
|
Chip1Stop | Unclassified | 17 |
|
$11.6000 | Buy Now |
|
Master Electronics | Black Plastic Open Bezels - 10 Pack RoHS: Compliant | 27 Factory Stock |
|
$14.8900 / $19.7200 | Buy Now |