-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1456WH3WHBU by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20C3710
|
Newark | Enclosure, Console, Alum, Beige, Blue, Enclosure Type:Console, Enclosure Material:Aluminum, External Height - Metric:76Mm, External Width - Metric:508Mm, External Depth - Metric:211Mm, Ip Rating:Ip31, Body Color:Beige, Blue Rohs Compliant: Yes |Hammond 1456WH3WHBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$49.8300 / $66.4900 | Buy Now |
|
DISTI #
HM3139-ND
|
DigiKey | CONSOLE ALUM 20.26"L X 8.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$49.8376 / $66.5200 | Buy Now |
|
DISTI #
546-1456WH3WHBU
|
Mouser Electronics | Enclosures, Boxes, & Cases 15 Degree Slope Alum 8.3x3x20" Beige/Blue RoHS: Compliant | 0 |
|
$49.8300 / $65.9800 | Order Now |
|
DISTI #
70166247
|
RS | CONSOLE ALUM 20.26"L X 8.61"W Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5200 / $66.4900 | RFQ |
|
|
Onlinecomponents.com | sloped metal consoles COO: Canada RoHS: Compliant | 8 Factory Stock |
|
$52.3600 / $68.7400 | Buy Now |
|
DISTI #
HM-1456WH3WHBU
|
TME | Enclosure: desktop, 1456, X: 508mm, Y: 211mm, Z: 76mm, aluminium, blue Min Qty: 1 | 0 |
|
$69.8500 / $87.3100 | RFQ |
|
|
Powell Electronics | PANEL/CASE Min Qty: 1 | 5 |
|
$53.1200 / $61.6200 | Buy Now |
|
|
Master Electronics | sloped metal consoles COO: Canada RoHS: Compliant | 8 Factory Stock |
|
$52.3600 / $68.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy