Part Details for 1457T2201 by Hammond Manufacturing
Results Overview of 1457T2201 by Hammond Manufacturing
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1457T2201 Information
1457T2201 by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1457T2201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC1200
|
Newark | Enclosure, Pcb Box, Alum, Blk/Clear, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:56.9Mm, External Width - Metric:168.5Mm, External Depth - Metric:231.1Mm, Ip Rating:Ip65, Nema Rating:- Rohs Compliant: Yes |Hammond 1457T2201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$48.8400 / $59.5500 | Buy Now |
|
DISTI #
164-1457T2201-ND
|
DigiKey | BOX ALUM CLEAR 9.1"L X 6.63"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7600 | Buy Now |
|
DISTI #
546-1457T2201
|
Mouser Electronics | Enclosures, Boxes, & Cases Water-Tight, No Flanges Enclosure RoHS: Compliant | 2 |
|
$49.3200 / $59.9900 | Buy Now |
|
DISTI #
V99:2348_19779816
|
Arrow Electronics | Clear Anodized Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$6.5980 / $34.6760 | Buy Now |
|
DISTI #
71147711
|
RS | ENCLOSURE, WATERTIGHT, IP65,HEAVY DUTY, NO FLANGES,8.66X6.51X2.15 Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$47.1200 / $61.1900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$43.4700 / $57.0700 | Buy Now |
|
DISTI #
87343083
|
Verical | Clear Anodized Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$68.4203 | Buy Now |
|
DISTI #
28956013
|
Verical | Clear Anodized Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$34.6760 | Buy Now |
|
DISTI #
V99:2348_19779816
|
Arrow Electronics | Clear Anodized Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$6.5980 / $34.6760 | Buy Now |
|
DISTI #
HM-1457T2201
|
TME | Enclosure: with panel, 1457, X: 165mm, Y: 220mm, Z: 55mm, aluminium Min Qty: 1 | 2 |
|
$36.6100 / $47.0700 | Buy Now |