Part Details for 1460G2 by Anderson Power Products
Overview of 1460G2 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1460G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5532
|
Newark | Shell Housing Pp15/Pp30/Pp45 Series Conn, Accessory Type:Connector Shell Housing, For Use With:Pp15, Pp30, & Pp45 Series Powerpole Connectors, Product Range:Powerpole® Pak Series, Gender:Plug Rohs Compliant: Yes |Anderson Power Products 1460G2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.1500 | Buy Now |
DISTI #
2243-1460G2-ND
|
DigiKey | PP PAK 5-6P HOUSING PLUG W/LATCH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
142 In Stock |
|
$2.0316 / $3.7600 | Buy Now |
DISTI #
879-1460G2
|
Mouser Electronics | Heavy Duty Power Connectors PP PAK 5-6P HSG-PLUG W/LATCH RoHS: Compliant | 882 |
|
$1.8400 / $2.5700 | Buy Now |
DISTI #
70237104
|
RS | Conn Rect PowerPolePakHousing Plug Poles5 6 w/Latch for10to45AmpConnector | Anderson Power Products 1460G2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $3.7600 | RFQ |
|
Onlinecomponents.com | Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles RoHS: Compliant | Alternative Product Available |
|
$1.2700 / $2.9300 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), HERMAPHRODITIC, CRIMP AND SOLDER TERMINAL | 17 |
|
$4.0200 / $6.0300 | Buy Now |
DISTI #
1460G2
|
TME | Accessories: case, Powerpole®,PP15/45, for cable,snap fastener Min Qty: 1 | 0 |
|
$3.1600 / $4.1600 | RFQ |
DISTI #
000000000002367648
|
Sager | Heavy Duty Power Connectors PP PAK 5-6P HSG-PLUG W/LATCH Min Qty: 25 | 0 |
|
$2.3200 / $3.0900 | Buy Now |
|
Master Electronics | Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles RoHS: Compliant | Alternative Product Available |
|
$1.2700 / $2.9300 | Buy Now |
Part Details for 1460G2
1460G2 CAD Models
1460G2 Part Data Attributes:
|
1460G2
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1460G2
Anderson Power Products
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Additional Feature | 5 CONTACTS ALSO AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1460G2
This table gives cross-reference parts and alternative options found for 1460G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1460G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2300-006-218 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-006-218 |
1461G2 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1460G2 vs 1461G2 |
2300-106-220 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-106-220 |
2300-206-220 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-206-220 |
2300-306-218 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-306-218 |
2300-206-216 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-206-216 |
2300-206-218 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-206-218 |
2300-206-222 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-206-222 |
2300-206-224 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1460G2 vs 2300-206-224 |
1470G2 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1460G2 vs 1470G2 |