Part Details for 1469323-1 by TE Connectivity
Overview of 1469323-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1469323-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1469323-1-ND
|
DigiKey | 2 PR HEADER ASSY, 40 POSN, PAC Min Qty: 400 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$14.8148 | Buy Now |
DISTI #
1469323-1
|
Avnet Americas | Conn Hard Metric - Bulk (Alt: 1469323-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$10.5779 | Buy Now |
DISTI #
571-1469323-1
|
Mouser Electronics | Hard Metric Connectors 40 POS 2 PR PAC Header Assy RoHS: Compliant | 0 |
|
$13.9600 | Order Now |
DISTI #
72135998
|
RS | Connector, 2 Pr Header Assy, 40 Posn, Pac | TE Connectivity 1469323-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$11.0700 | Buy Now |
DISTI #
AMP1469323-1
|
Heilind Electronics | 2 PR HDR ASSY 40POS PAC | Americas - 0 in Stock |
|
$13.2951 / $14.0338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6700 / $31.9700 | Buy Now |
DISTI #
AMP1469323-1
|
Interstate Connecting Components | 2 PR HDR ASSY 40POS PAC | 0 |
|
$13.2951 / $14.0338 | Buy Now |
DISTI #
1469323-1
|
Avnet Abacus | (Alt: 1469323-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6700 / $31.9700 | Buy Now |
Part Details for 1469323-1
1469323-1 CAD Models
1469323-1 Part Data Attributes
|
1469323-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1469323-1
TE Connectivity
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.607 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.982 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |
Alternate Parts for 1469323-1
This table gives cross-reference parts and alternative options found for 1469323-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1469323-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1645599-1 | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Receptacle | TE Connectivity | 1469323-1 vs 1645599-1 |
TOLC-110-32-S-Q-A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 1469323-1 vs TOLC-110-32-S-Q-A |
TOLC-110-02-S-Q-K | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 1469323-1 vs TOLC-110-02-S-Q-K |
CLT-145-02-G-D-P | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1469323-1 vs CLT-145-02-G-D-P |
CLT-145-02-L-D-BE | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | 1469323-1 vs CLT-145-02-L-D-BE |
CLT-145-02-L-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1469323-1 vs CLT-145-02-L-D |
CLT-145-02-G-D-BE | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | 1469323-1 vs CLT-145-02-G-D-BE |
CLT-145-02-G-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1469323-1 vs CLT-145-02-G-D |