Part Details for 1645599-1 by TE Connectivity
Overview of 1645599-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1645599-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8610
|
Newark | Hard Metric Connectors Hm-Zd 2Pr Recp 40P |Amp Te Connectivity 1645599-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0100 | Buy Now |
DISTI #
2266-1645599-1-ND
|
DigiKey | HM-ZD 2PR RECP 40P Min Qty: 20 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
310 In Stock |
|
$17.1500 / $17.8200 | Buy Now |
DISTI #
1645599-1-ND
|
DigiKey | HM-ZD 2PR RECP 40P Min Qty: 20 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9825 | Buy Now |
DISTI #
1645599-1
|
Avnet Americas | Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 1645599-1) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Container: Tube | 0 |
|
$15.6073 | Buy Now |
DISTI #
571-1645599-1
|
Mouser Electronics | Hard Metric Connectors HM-ZD 2PR RECP 40P | 0 |
|
$15.9800 | Order Now |
DISTI #
72136140
|
RS | Connector, Hm-Zd 2Pr Recp 40P | TE Connectivity 1645599-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Container: Tube | 0Tube |
|
$14.0000 | Buy Now |
DISTI #
AMP1645599-1
|
Heilind Electronics | HM-ZD 2PR RECP 40P | Americas - 0 in Stock |
|
$17.4971 / $17.7583 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole RoHS: Compliant |
310 Partner Stock |
|
$15.6600 / $19.2300 | Buy Now |
DISTI #
17362596
|
Verical | Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 300 |
|
$16.0900 / $16.7100 | Buy Now |
Part Details for 1645599-1
1645599-1 CAD Models
1645599-1 Part Data Attributes
|
1645599-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1645599-1
TE Connectivity
Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.526 inch | |
Body Depth | 0.783 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |
Alternate Parts for 1645599-1
This table gives cross-reference parts and alternative options found for 1645599-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1645599-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOLC-110-32-S-Q-A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 1645599-1 vs TOLC-110-32-S-Q-A |
TOLC-110-02-S-Q-K | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 1645599-1 vs TOLC-110-02-S-Q-K |
CLT-145-02-G-D-P | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1645599-1 vs CLT-145-02-G-D-P |
CLT-145-02-L-D-BE | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | 1645599-1 vs CLT-145-02-L-D-BE |
1469323-1 | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking | TE Connectivity | 1645599-1 vs 1469323-1 |
CLT-145-02-L-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1645599-1 vs CLT-145-02-L-D |
CLT-145-02-G-D-BE | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | 1645599-1 vs CLT-145-02-G-D-BE |
CLT-145-02-G-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1645599-1 vs CLT-145-02-G-D |