Part Details for 1484225-1 by TE Connectivity
Overview of 1484225-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1484225-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1484225-1-ND
|
DigiKey | FILLER PLUG SIZE 5 Min Qty: 600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1119 | Buy Now |
DISTI #
1484225-1
|
Avnet Americas | FILLER PLUG, SIZE 5 - Bulk (Alt: 1484225-1) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$4.5194 / $5.4386 | Buy Now |
DISTI #
571-1484225-1
|
Mouser Electronics | Rack & Panel Connectors FILLER PLUG, SIZE 5 RoHS: Compliant | 0 |
|
$5.2900 / $5.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 Container: Box | 0Box |
|
$4.9200 | Buy Now |
DISTI #
AMP1484225-1
|
Heilind Electronics | FILLER PLUG, SIZE 5 | Americas - 0 in Stock |
|
$5.6324 / $5.7165 | Buy Now |
|
Onlinecomponents.com | FILLER PLUG, SIZE 5 RoHS: Compliant |
55 Partner Stock |
|
$5.0600 / $7.6900 | Buy Now |
DISTI #
1484225-1
|
Avnet Americas | FILLER PLUG, SIZE 5 - Bulk (Alt: 1484225-1) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$4.5194 / $5.4386 | Buy Now |
DISTI #
AMP1484225-1
|
Interstate Connecting Components | FILLER PLUG, SIZE 5 | 0 |
|
$5.6324 / $5.7165 | Buy Now |
|
Master Electronics | FILLER PLUG, SIZE 5 RoHS: Compliant |
55 Partner Stock |
|
$5.0600 / $7.6900 | Buy Now |
Part Details for 1484225-1
1484225-1 CAD Models
1484225-1 Part Data Attributes:
|
1484225-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1484225-1
TE Connectivity
FILLER PLUG, SIZE 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |