Part Details for 1484260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1484260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1484260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5806
|
Newark | Blat 3 Og Rohs Compliant: No |Weidmuller 1484260000 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.6600 | Buy Now |
DISTI #
1484260000
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1484260000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$3.3300 / $6.9300 | Buy Now |
DISTI #
1484260000
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1484260000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1484260000
|
Avnet Abacus | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1484260000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |