There are no models available for this part yet.
Overview of 1484510-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1484510-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1484510-4-ND
|
DigiKey | RCPT ARINC C4/C4/13C2/150/100 Min Qty: 56 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$579.0295 | Buy Now | |
DISTI #
1484510-4
|
Avnet Americas | Conn Rack and Panel ARINC 600 RCP (100/150)/(2Coxial/11Signal) POS Solder ST Panel Mount - Bulk (Alt: 1484510-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
$508.6390 / $612.0910 | Buy Now | |
DISTI #
650-1484510-4
|
Mouser Electronics | Rack & Panel Connectors ARINC600 RCPT ASSY TCAS SZ3 NG | 0 |
|
$579.0200 | Order Now | |
DISTI #
AMP1484510-4
|
Heilind Electronics | ARINC600,RCPT ASSY,TCAS,SZ3,NG | Americas - 0 in Stock |
|
$633.8971 | Buy Now | |
Onlinecomponents.com | 0 |
|
$546.3400 / $1,603.5100 | Buy Now | |||
DISTI #
AMP1484510-4
|
Interstate Connecting Components | ARINC600,RCPT ASSY,TCAS,SZ3,NG | 0 |
|
$633.8971 | Buy Now | |
DISTI #
000000000005397154
|
Sager | Rack & Panel Connectors ARINC600 RCPT ASSY TCAS SZ3 NG Min Qty: 1 | 0 |
|
$565.7500 / $646.5800 | Buy Now | |
Master Electronics | 0 |
|
$546.3400 / $1,603.5100 | Buy Now |
CAD Models for 1484510-4 by TE Connectivity
Part Data Attributes for 1484510-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
46 Weeks, 2 Days
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE/THERMOSET EPOXY
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
274
|
Related Parts for 1484510-4
-
1484510-1Multiway Rack and Panel Connectors
-
HG11408000J0GTerminals and Terminal Blocks
-
7-5179180-5Headers and Edge Type Connectors
-
EEEFK1C681PFixed Capacitors
-
CRCW0603130RFKEAFixed Resistors
-
STM32F437ZGT6Microcontrollers
-
CSD18510Q5BPower Field-Effect Transistors
-
TJ31UTG5R6LFixed Inductors
-
75783-0128Telecom and Datacom Connectors