Part Details for 1484510-5 by TE Connectivity
Overview of 1484510-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1484510-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1484510-5-ND
|
DigiKey | ARINC600,RCPT ASSY,TCAS,SZ3,NG Min Qty: 25 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
844-1484510-5-ND
|
DigiKey | ARINC600,RCPT ASSY,TCAS,SZ3,NG Min Qty: 25 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$738.2256 | Buy Now |
DISTI #
1484510-5
|
Avnet Americas | Conn Rack and Panel ARINC 600 RCP (100/150/150)/(2Coxial/11Signal) POS Solder ST Panel Mount - Bulk (Alt: 1484510-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
$655.8794 / $789.2786 | Buy Now |
DISTI #
571-1484510-5
|
Mouser Electronics | Rack & Panel Connectors ARINC600,RCPT ASSY TCAS,SZ3,NG RoHS: Not Compliant | 0 |
|
$926.3800 | Order Now |
DISTI #
AMP1484510-5
|
Heilind Electronics | ARINC600,RCPT ASSY,TCAS,SZ3,NG | Americas - 0 in Stock |
|
$817.3971 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$695.2300 / $1,846.1500 | Buy Now | |
DISTI #
1484510-5
|
TTI | Rack & Panel Connectors ARINC600,RCPT ASSY TCAS,SZ3,NG Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 50 In Stock |
|
$926.3800 | Buy Now |
DISTI #
AMP1484510-5
|
Interstate Connecting Components | ARINC600,RCPT ASSY,TCAS,SZ3,NG | 0 |
|
$817.3971 | Buy Now |
|
Master Electronics | 0 |
|
$695.2300 / $1,846.1500 | Buy Now |
Part Details for 1484510-5
1484510-5 CAD Models
1484510-5 Part Data Attributes
|
1484510-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1484510-5
TE Connectivity
424 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 46 Weeks, 2 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/THERMOSET EPOXY | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 424 |