Part Details for 1490-2 by Spectrum Control
Results Overview of 1490-2 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1490-2 Information
1490-2 by Spectrum Control is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE398881490 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
| RJE392881490 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
| RJE371881490 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, Shield, LEDs. |
Price & Stock for 1490-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1490-2
|
Richardson RFPD | RF COAX TERMINATION RoHS: Compliant Min Qty: 10 | 0 |
|
$2,369.1700 / $2,632.4100 | Buy Now |
1490-2 Part Data Attributes
|
|
1490-2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1490-2
Spectrum Control
0MHz Min, 18000MHz Max, 50ohm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | 3.5 Mm-M, I/P Power-Max(Peak)=1000w | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 53.98 Dbm | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Termination | |
| Screening Level | Iec-60169-16, Mil-Dtl-3933 | |
| Surface Mount | No | |
| VSWR-Max | 1.6 |