Part Details for 14_BMA-50-2-3/199_NE by HUBER+SUHNER
Overview of 14_BMA-50-2-3/199_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 14_BMA-50-2-3/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-14_BMA-50-2-3/199_NE-ND
|
DigiKey | 14_BMA-50-2-3/199_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17 In Stock |
|
$55.8185 / $69.2600 | Buy Now |
DISTI #
455-14BMA5023199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA straight bulkhead cable plug(m) RoHS: Compliant | 0 |
|
$55.8100 / $69.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$41.2600 / $71.0100 | Buy Now |
Part Details for 14_BMA-50-2-3/199_NE
14_BMA-50-2-3/199_NE CAD Models
14_BMA-50-2-3/199_NE Part Data Attributes
|
14_BMA-50-2-3/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
14_BMA-50-2-3/199_NE
HUBER+SUHNER
Blindmate Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-33; MIL-STD-348A/321; APPLICABLE CABLES: RG 316/U, RG 188A/U, RG 174/U | |
Body Depth | 0.512 inch | |
Body Diameter | 0.374 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PTFE/PFA | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STEEL | |
Terminal Length | 0.322 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |