Filter Your Search
1 - 1 of 1 results
|
14_BMA-50-2-3/199_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | 1000 Cycles | CABLE | PTFE/PFA | STEEL | GOLD OVER NICKEL | STRAIGHT | BLINDMATE CONNECTOR | STANDARDS: IEC 60169-33; MIL-STD-348A/32... more | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 125 °C | PLUG | RG-316/U | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | SLIDE ON | LOCKING | GENERAL PURPOSE | YES | CRIMP SOLDER | 0.512 inch | 0.374 inch | 0.322 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |