There are no models available for this part yet.
Overview of 15-000453 by Amphenol CONEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50004-5368ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50004-5368HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50004-5320ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 320 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 15-000453 by Amphenol CONEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
626-1423-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
892 In Stock |
|
$13.5741 / $20.8100 | Buy Now |
CAD Models for 15-000453 by Amphenol CONEC
Related Parts for 15-000453
-
DEU9S-F0D Type Connectors
-
SM04B-ZESS-TB(LF)(SN)Headers and Edge Type Connectors
-
43030-0001Terminals and Terminal Blocks
-
AT60-16-0622Assembly Items
-
1206GC102KAT2AFixed Capacitors
-
RNMF14FTC120RFixed Resistors
-
AHDP06-24-23SR-WTAOther Circular Connectors
-
ATMEGA328P-AUMicrocontrollers
-
STB38N65M5Power Field-Effect Transistors