Part Details for 15-000643 by Conec Corporation
Overview of 15-000643 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-000643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-000643
|
Heilind Electronics | D-SUB 37 FEMALE SOLDERCUP | Americas - 0 in Stock |
|
$19.5963 / $26.2801 | Buy Now |
DISTI #
COC15-000643
|
Interstate Connecting Components | D-SUB 37 FEMALE SOLDERCUP | 0 |
|
$19.5963 / $26.2801 | Buy Now |
|
CDM Electronics | D SUB CONN STANDARD SOLDER CUP Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.8900 / $30.5300 | RFQ |
Part Details for 15-000643
15-000643 CAD Models
15-000643 Part Data Attributes:
|
15-000643
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-000643
Conec Corporation
D Type Connector, 37 Contact(s), Female, Solder Lug Terminal, #4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.831 inch | |
Body Length | 3.071 inch | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |