Part Details for 15-000703 by Conec Corporation
Overview of 15-000703 by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-000703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-000703
|
Heilind Electronics | D-SUB HD26 FEMALE SOLDERC | Americas - 14 in Stock |
|
$15.8448 / $21.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1300 / $20.5900 | Buy Now |
DISTI #
COC15-000703
|
Interstate Connecting Components | D-SUB HD26 FEMALE SOLDERC | 4 |
|
$15.8448 / $21.2400 | Buy Now |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER CUP Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.8900 / $24.6700 | RFQ |
|
Perfect Parts Corporation | 21 |
|
RFQ |
Part Details for 15-000703
15-000703 CAD Models
15-000703 Part Data Attributes
|
15-000703
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-000703
Conec Corporation
D Type Connector, 26 Contact(s), Female, Solder Lug Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.831 inch | |
Body Length | 1.878 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Size | 2/A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |