15-000733
Description: D Type Connector, 9 Contact(s), Male, Solder Terminal, #4-40

Overview of 15-000733 by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15-000733 by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC15-000733
Heilind Electronics D-SUB 9 MALE R/A Americas - 0 in Stock
  • 1 $22.2887
  • 25 $21.6608
  • 50 $21.0673
  • 100 $18.5643
  • 1,000 $16.6405
$16.6405 / $22.2887 Buy Now
Onlinecomponents.com 9P M R/A .402" FOOTPRINT SOLID BODY WATER RESISTANT D-SUB G/F PLATED CONTACTS MTL BRKT. WITH PCB CLIPS RoHS: Compliant 0
  • 1 $25.0700
  • 20 $21.6000
  • 40 $20.9600
  • 60 $20.6400
  • 100 $17.6600
  • 260 $17.1700
  • 500 $16.9100
$16.9100 / $25.0700 Buy Now
DISTI # COC15-000733
Interstate Connecting Components D-SUB 9 MALE R/A 0
  • 1 $22.2887
  • 25 $21.6608
  • 50 $21.0673
  • 100 $18.5643
  • 1,000 $16.6405
$16.6405 / $22.2887 Buy Now
CDM Electronics D SUB CONN HIGH DENSITY SOLDER CUP Min Qty: 1 Package Multiple: 1 0
  • 1 $25.8900
  • 10 $23.3400
  • 100 $20.8500
  • 500 $19.8800
  • 1,000 $17.7400
$17.7400 / $25.8900 RFQ

CAD Models for 15-000733 by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-000733 by Conec Corporation

15-000733
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
CONEC
Body Breadth
0.831 inch
Body Depth
0.531 inch
Body Length
1.551 inch
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Terminal Length
0.191 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 15-000733
    Conec Corporation
    D Type Connector, 9 Contact(s), Male, Solder Terminal, #4-40
    VS

Related Parts for 15-000733

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-000733 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-000733 by Conec Corporation

Select Manufacturer
Which Manufacturer of 15-000733 would you like to use for your alert(s)?
  • Please alert me when 15-000733 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-000733 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-000733 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-000733 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-000733.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-000733 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: