Part Details for 15-005453 by Conec Corporation
Overview of 15-005453 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-530LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 15-005453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-005453
|
Heilind Electronics | 43W2 F PC SOLID BODY IP67 20A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC15-005453
|
Interstate Connecting Components | 43W2 F PC SOLID BODY IP67 20A | 0 |
|
Buy Now |