Part Details for 15-1530-4 by Eaton Cutler-Hammer
Overview of 15-1530-4 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC1530CS8-2.5#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LTC1530IS8-2.8#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for 15-1530-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72175997
|
RS | E34 NUT | Eaton - Cutler Hammer 15-1530-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2400 / $24.1500 | Buy Now |