Part Details for 15-21/G6C-FM1N2B/3T by Everlight Electronics Co Ltd
Overview of 15-21/G6C-FM1N2B/3T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 15-21/G6C-FM1N2B/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-15-21/G6C-FM1N2B/3TTR-ND
|
DigiKey | LED SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | LED SMD - Brilliant Yellow Green RoHS: Non Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0264 / $0.0300 | Buy Now |
DISTI #
15-21/G6C-FM1N2B
|
TME | LED, SMD, 3215, yellow green, 18÷45mcd, 3.2x1.5x1mm, 140°, 20mA Min Qty: 5 | 0 |
|
$0.0349 / $0.1514 | RFQ |
DISTI #
15-21/G6C-FM1N2B/3T
|
Avnet Asia | EVL15-21/G6C-FM1N2B/3T 1206 PACKAGE CHIP (Alt: 15-21/G6C-FM1N2B/3T) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
S10B017459
|
EBV Elektronik | EVL15-21/G6C-FM1N2B/3T 1206 PACKAGE CHIP (Alt: S10B017459) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 144000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 114000 |
|
$0.0750 / $0.0806 | Buy Now |
Part Details for 15-21/G6C-FM1N2B/3T
15-21/G6C-FM1N2B/3T CAD Models
15-21/G6C-FM1N2B/3T Part Data Attributes
|
15-21/G6C-FM1N2B/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15-21/G6C-FM1N2B/3T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 31.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 140 deg |