Part Details for 15-215/T1D-APQHY/3T by Everlight Electronics Co Ltd
Overview of 15-215/T1D-APQHY/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 15-215/T1D-APQHY/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-15-215/T1D-APQHY/3TTR-ND
|
DigiKey | LED SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
638-15215T1DAPQHY3T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1100 / $0.1190 | Order Now |
DISTI #
S10B017928
|
EBV Elektronik | SMD LED (Alt: S10B017928) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 15-215/T1D-APQHY/3T
15-215/T1D-APQHY/3T CAD Models
15-215/T1D-APQHY/3T Part Data Attributes
|
15-215/T1D-APQHY/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15-215/T1D-APQHY/3T
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.15 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 140 deg |