Part Details for 15-21SYGC/S530-E2/3T by Everlight Electronics Co Ltd
Overview of 15-21SYGC/S530-E2/3T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 15-21SYGC/S530-E2/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-15-21SYGC/S530-E2/3TTR-ND
|
DigiKey | LED SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0412 / $0.0571 | Buy Now |
DISTI #
638-1521SYGCS530E23T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0410 / $0.0500 | Order Now |
|
Future Electronics | replace15-21SYGC/S530-E2/TR8 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0467 / $0.0527 | Buy Now |
DISTI #
15-21SYGC/S530-E2
|
TME | LED, SMD, 3215, yellow green, 15÷21mcd, 3.2x1.5x1mm, 130°, 2÷2.4V Min Qty: 5 | 495 |
|
$0.0396 / $0.1633 | Buy Now |
DISTI #
LEDIND1592
|
Rutronik | CHIP LED GREEN CLEAR 1206 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0397 / $0.0453 | Buy Now |
|
Chips Pulse Industry Limited | 1206 Light Emitting Diodes (LED) ROHS Purchase Online, Ship Immediately | 84600 |
|
$0.0118 / $0.0152 | Buy Now |
DISTI #
S10B017591
|
EBV Elektronik | LED Single Chip Yellow Green 573nm 25mA 2-Pin SMD T/R (Alt: S10B017591) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0896 | Buy Now |
Part Details for 15-21SYGC/S530-E2/3T
15-21SYGC/S530-E2/3T CAD Models
15-21SYGC/S530-E2/3T Part Data Attributes
|
15-21SYGC/S530-E2/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15-21SYGC/S530-E2/3T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.015 cd | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
Alternate Parts for 15-21SYGC/S530-E2/3T
This table gives cross-reference parts and alternative options found for 15-21SYGC/S530-E2/3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-21SYGC/S530-E2/3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-21SYGC/S530-E2/TR8 | Single Color LED, Blyg, Water Clear, 2mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 15-21SYGC/S530-E2/3T vs 15-21SYGC/S530-E2/TR8 |