-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0159
|
Newark | Connector Housing, Plug, 2Pos Rohs Compliant: Yes |Molex 15-31-1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11633 |
|
$0.1460 | Buy Now |
DISTI #
0015311021
|
Avnet Americas | Conn Housing M 2 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 0015311021) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2893 | Buy Now |
DISTI #
01AH0159
|
Avnet Americas | Conn Housing M 2 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 104 Partner Stock |
|
$0.3030 / $0.5100 | Buy Now |
DISTI #
06C0436
|
Avnet Americas | Conn Housing M 2 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 06C0436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$0.2820 | Buy Now |
DISTI #
538-15-31-1021
|
Mouser Electronics | Headers & Wire Housings .189 PLUG HSG 2P RoHS: Compliant | 2075 |
|
$0.2060 / $0.4800 | Buy Now |
|
Bisco Industries | 104 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing M 2 POS 4.8mm Crimp ST Panel Mount Bag RoHS: Compliant |
6000 Partner Stock |
|
$0.2020 / $0.2310 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR | 3 |
|
$0.5457 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR | 16 |
|
$0.5008 / $0.6260 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR | 7095 |
|
$0.3647 / $1.2155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-31-1021
Molex
Buy Now
Datasheet
|
Compare Parts:
15-31-1021
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-2101; 02-06-2131; 02-06-2103; 02-06-2132; 02-06-6103, PLUG | |
Body Breadth | 0.323 inch | |
Body Depth | 1 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 15-31-1002 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 15-31-1021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-31-1021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-06-7027 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 15-31-1021 vs 03-06-7027 |
176292-2 | UNIV POWER CAP HSG 2P P/MOUNT | TE Connectivity | 15-31-1021 vs 176292-2 |
177906-4 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 15-31-1021 vs 177906-4 |
42818-0222 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | Molex | 15-31-1021 vs 42818-0222 |
42475-0221 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 15-31-1021 vs 42475-0221 |
42475-0211 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 15-31-1021 vs 42475-0211 |