Part Details for 150-09201 by HellermannTyton
Overview of 150-09201 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-09201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4138
|
Newark | Standoff Bundling Clip, 0.8" Long, 0.03" - 0.18" Panel Thickness, Pa66, Brown, 500/Pkg |Hellermanntyton 150-09201 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$148.5900 / $184.1000 | Buy Now |
DISTI #
150-09201-ND
|
DigiKey | CBL CLIP BUNDLING BROWN FIR TREE Min Qty: 500 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3926 | Buy Now |
DISTI #
329-15009201
|
Mouser Electronics | Cable Mounting & Accessories COW20DP7 STANDOFF TAPE CLIP RoHS: Compliant | 0 |
|
$0.3170 / $0.3450 | Order Now |
DISTI #
71380130
|
RS | Standoff Bundling Clip, 0.8" L, .03".18" Panel Thickness, PA66, Brown | HellermannTyton 150-09201 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2621 / $0.3304 | Buy Now |
DISTI #
150-09201
|
TTI | Cable Mounting & Accessories COW20DP7 STANDOFF TAPE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2950 / $0.3050 | Buy Now |
DISTI #
000000000002757056
|
Sager | Cable Mounting & Accessories COW20DP7 STANDOFF TAPE CLIP Min Qty: 500 | 0 |
|
$0.3395 / $0.4454 | Buy Now |