Part Details for 15001HS-08000 by YEONHO Electronics Co Ltd
Overview of 15001HS-08000 by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88080-006FR2 | Renesas Electronics Corporation | High-Efficiency Advanced Feature 4-Channel PMIC | |
DA14708-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
RTK0EUG011D08000BJ | Renesas Electronics Corporation | Firmware Development Evaluation Kit for Universal USB Power Delivery |
Part Details for 15001HS-08000
15001HS-08000 CAD Models
15001HS-08000 Part Data Attributes
|
15001HS-08000
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15001HS-08000
YEONHO Electronics Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.194 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 15001HS-08000
This table gives cross-reference parts and alternative options found for 15001HS-08000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15001HS-08000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL11-0470VAGT-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 15001HS-08000 vs STL11-0470VAGT-10-08C/TRU |
BG035-08A-0-0320-0180-0290-N-B | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | 15001HS-08000 vs BG035-08A-0-0320-0180-0290-N-B |
707100811200000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 15001HS-08000 vs 707100811200000 |
GRPB081VWTC-RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 15001HS-08000 vs GRPB081VWTC-RC |
HPH1A8UASMT | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 15001HS-08000 vs HPH1A8UASMT |
10114767-001LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 15001HS-08000 vs 10114767-001LF |
644488-8 | TWO PART BOARD CONNECTOR | TE Connectivity | 15001HS-08000 vs 644488-8 |
STL11-0870VBGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 15001HS-08000 vs STL11-0870VBGG-10-08C/TRU |
MZ08V | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 15001HS-08000 vs MZ08V |
3976S0800GT | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | 15001HS-08000 vs 3976S0800GT |