-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3030
|
Newark | Led, Amber, 605Nm, 110Mcd, 0402 Rohs Compliant: Yes |Wurth Elektronik 150040AS73240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3759 |
|
$1.6700 / $2.8400 | Buy Now |
DISTI #
732-150040AS73240CT-ND
|
DigiKey | LED AMBER CLEAR 0402 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3872 In Stock |
|
$1.2600 / $2.5100 | Buy Now |
DISTI #
710-150040AS73240
|
Mouser Electronics | Standard LEDs - SMD WL-SMCC SMT Mono-Color Chip LED Compact 0402 Amber 610 nm 110 mcd 2V RoHS: Compliant | 0 |
|
$1.3300 / $2.5000 | Order Now |
DISTI #
4228421
|
element14 Asia-Pacific | LED, AMBER, 605NM, 110MCD, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3759 |
|
$1.6995 / $2.5271 | Buy Now |
DISTI #
4228421RL
|
Farnell | LED, AMBER, 605NM, 110MCD, 0402 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 3759 |
|
$1.3312 / $1.5447 | Buy Now |
DISTI #
4228421
|
Farnell | LED, AMBER, 605NM, 110MCD, 0402 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 3759 |
|
$1.3312 / $2.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150040AS73240
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150040AS73240
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.043 cd | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |