Part Details for 15005-100 by T&B Liquidtight Fittings
Overview of 15005-100 by T&B Liquidtight Fittings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, | |
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05J08SL | Coilcraft Inc | Variable Inductor, 0.107uH Min, 0.123uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 15005-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71492033
|
RS | Conduit, Liquidtight, Flexible, Non-metallic, 1/2", 100 ft, PVC, 15000 Series | T&B LiquidTight Fittings by ABB 15005-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 400 |
|
$4.0500 / $4.5500 | Buy Now |