Part Details for 15005-15MS by Vishay Intertechnologies
Overview of 15005-15MS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8323WCC46ARJZR7 | Analog Devices | WWD,MRb,PPb,200msTO,15ms/300ms | |
ADM8323WCC29ARJZR7 | Analog Devices | WWD,MRb,PPb,200msTO,15ms/300ms | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for 15005-15MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15005-15MS
|
Avnet Americas | T18S108M075T4ESZ - Bulk (Alt: 15005-15MS) Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$181.9935 / $231.1991 | Buy Now |
Part Details for 15005-15MS
15005-15MS CAD Models
15005-15MS Part Data Attributes
|
15005-15MS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
15005-15MS
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
Leakage Current | 0.02 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1365 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 15005-15MS
This table gives cross-reference parts and alternative options found for 15005-15MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15005-15MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE108M075SBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 15005-15MS vs TWAE108M075SBEZ0000 |