-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.1mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4966-1-ND
|
DigiKey | LED BLUE CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24661 In Stock |
|
$0.1150 / $0.1700 | Buy Now |
DISTI #
95W3793
|
Newark | Led, 0603, Blu, 145Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:30Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:145Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 150060BS75000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9525 |
|
$0.1550 / $0.1930 | Buy Now |
DISTI #
710-150060BS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue RoHS: Compliant | 21710 |
|
$0.1260 / $0.1700 | Buy Now |
|
Bristol Electronics | 2129 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 1.1MM | 960 |
|
$0.1381 / $0.2589 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 1.1MM (Also Known As: 150 060 BS7 500 0) | 960 |
|
$0.1381 / $0.2589 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 1.1MM (Also Known As: 150 060 BS7 500 0) | 125 |
|
$0.2415 / $0.8050 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 1.1MM | 125 |
|
$0.2415 / $0.8050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1969 |
|
RFQ | |
DISTI #
67S1081
|
Bürklin Elektronik | LED, SMD, 1608, blue, 470 nm, 0.09 to 0.145 cd, 140°, 150060BS75000 Min Qty: 1 | 3990 |
|
$0.1150 / $0.1562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060BS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060BS75000
Wurth Elektronik
Single Color LED, Blue, Water Clear, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 150060BS75000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150060BS75000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150120BS75000 | Single Color LED, Blue, Water Clear, 2mm, | Wurth Elektronik | 150060BS75000 vs 150120BS75000 |
150080BS75000 | Single Color LED, Blue, Water Clear, 1.4mm, | Wurth Elektronik | 150060BS75000 vs 150080BS75000 |