-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2585
|
Newark | Led, Rg, 230/90Mcd, Smd, Led Colour:Red, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Colour:R 20Ma, G 20Ma, Luminous Intensity/Colour:R 230Mcd, G 90Mcd, Forward Voltage/Rohs Compliant: Yes |Wurth Elektronik 150060RV75240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 872 |
|
$0.5790 / $0.8240 | Buy Now |
DISTI #
732-13401-1-ND
|
DigiKey | LED GREEN/RED CLEAR 0603 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4031 In Stock |
|
$0.4100 / $0.7400 | Buy Now |
DISTI #
710-150060RV75240
|
Mouser Electronics | Standard LEDs - SMD WL-SBCC SMT LED Red-Bgreen 2V RoHS: Compliant | 5918 |
|
$0.4100 / $0.7400 | Buy Now |
DISTI #
2990858RL
|
element14 Asia-Pacific | LED, RG, 230/90MCD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 872 |
|
$0.4734 / $0.5299 | Buy Now |
DISTI #
2990858
|
element14 Asia-Pacific | LED, RG, 230/90MCD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 872 |
|
$0.4734 / $0.7779 | Buy Now |
DISTI #
2990858
|
Farnell | LED, RG, 230/90MCD, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 872 |
|
$0.4549 / $0.8556 | Buy Now |
DISTI #
2990858RL
|
Farnell | LED, RG, 230/90MCD, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 872 |
|
$0.4549 / $0.5106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060RV75240
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060RV75240
Wurth Elektronik
Dual Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-30 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | DUAL COLOR LED |