-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0189
|
Newark | Led, Super Red, 320Mcd, 645Nm Rohs Compliant: Yes |Wurth Elektronik 150060SS75003 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3595 |
|
$0.2650 / $0.3940 | Buy Now |
DISTI #
732-150060SS75003CT-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3983 In Stock |
|
$0.1810 / $0.3500 | Buy Now |
DISTI #
710-150060SS75003
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv RoHS: Compliant | 14388 |
|
$0.1810 / $0.3500 | Buy Now |
DISTI #
67S1094
|
Bürklin Elektronik | LED, SMD, 1608, red, 645 nm, 0.1 to 0.32 cd, 140°, 150060SS75003 Min Qty: 1 | 4000 |
|
$0.1821 / $0.2851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060SS75003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060SS75003
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |