-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-12017-1-ND
|
DigiKey | LED GREEN DIFFUSED 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33411 In Stock |
|
$0.1090 / $0.1900 | Buy Now |
DISTI #
710-150060VS55040
|
Mouser Electronics | Standard LEDs - SMD WL-SMCD SMD MonoChip 0603 BrtGrn 575nm RoHS: Compliant | 87458 |
|
$0.1090 / $0.1900 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED | 55 |
|
$0.1636 / $0.2454 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 80 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 44 |
|
$0.3465 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060VS55040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060VS55040
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.03 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 140 deg |