-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3799
|
Newark | Led, Blue, 470 Nm, 3.2 V, 30 Ma, 145 Mcd Rohs Compliant: Yes |Wurth Elektronik 150080BS75000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 14073 |
|
$0.1550 / $0.2160 | Buy Now |
DISTI #
732-4982-1-ND
|
DigiKey | LED BLUE CLEAR 0805 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166088 In Stock |
|
$0.1310 / $0.1900 | Buy Now |
DISTI #
710-150080BS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue RoHS: Compliant | 77212 |
|
$0.1310 / $0.1900 | Buy Now |
DISTI #
SMC-150080BS75000
|
Sensible Micro Corporation | Led, Blue, 470 Nm, 3.2 V, 30 Ma, 145 Mcd , Rohs Compliant: Yes RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 20161115 Container: Cut Tape | 15 |
|
$0.1299 / $0.1398 | RFQ |
DISTI #
67S1105
|
Bürklin Elektronik | LED, SMD, 2012, blue, 470 nm, 0.09 to 0.145 cd, 140°, 150080BS75000 Min Qty: 1 | 4000 |
|
$0.1294 / $0.1743 | Buy Now |
|
CHIPMALL.COM LIMITED | LED BLUE CLEAR 0805 SMD | 4000 |
|
$0.1353 / $0.1972 | Buy Now |
DISTI #
2322075
|
element14 Asia-Pacific | LED, 0805, BLUE, 145MCD, 470NM RoHS: Compliant Min Qty: 5 Container: Each | 14073 |
|
$0.1380 / $0.2040 | Buy Now |
DISTI #
2322075RL
|
element14 Asia-Pacific | LED, 0805, BLUE, 145MCD, 470NM RoHS: Compliant Min Qty: 100 Container: Reel | 14073 |
|
$0.1380 / $0.1622 | Buy Now |
DISTI #
2322075
|
Farnell | LED, 0805, BLUE, 145MCD, 470NM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 0 Days Container: Each | 14073 |
|
$0.1311 / $0.2210 | Buy Now |
DISTI #
2322075RL
|
Farnell | LED, 0805, BLUE, 145MCD, 470NM RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 14073 |
|
$0.1311 / $0.1573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150080BS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150080BS75000
Wurth Elektronik
Single Color LED, Blue, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 140 deg |