-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2586
|
Newark | Led, Amber, 800Mcd, 609Nm, 1411, Led Colour:Amber, Led Mounting:Smd, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:609Nm, Luminous Intensity:800Mcd, Viewing Angle:120°, Lens Shape:Round With Flat Top, Product Rohs Compliant: Yes |Wurth Elektronik 150141AS73113 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 824 |
|
$0.2910 / $0.4140 | Buy Now |
DISTI #
732-13434-1-ND
|
DigiKey | LED AMBER CLEAR 2PLCC SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1074 In Stock |
|
$0.2070 / $0.3700 | Buy Now |
DISTI #
710-150141AS73113
|
Mouser Electronics | Standard LEDs - SMD WL-SMTW SMT LED Mono-color RoHS: Compliant | 2468 |
|
$0.2120 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141AS73113
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141AS73113
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-25 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |