-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 2.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3813
|
Newark | Led, Blue, 470 Nm, 3.2 V, 30 Ma, 270 Mcd Rohs Compliant: Yes |Wurth Elektronik 150141BS73100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1130 |
|
$0.1540 / $0.2140 | Buy Now |
DISTI #
732-4996-1-ND
|
DigiKey | LED BLUE CLEAR 3528 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6185 In Stock |
|
$0.1250 / $0.1900 | Buy Now |
DISTI #
710-150141BS73100
|
Mouser Electronics | Standard LEDs - SMD WL-SMTW SMDMono TpVw Waterclr 3528 Blue RoHS: Compliant | 6685 |
|
$0.1310 / $0.1900 | Buy Now |
DISTI #
67S1142
|
Bürklin Elektronik | LED, SMD, 3528, Ø 2.4 mm, blue, 465 nm, 0.2 to 0.27 cd, 120°, 150141BS73100 Min Qty: 1 | 1896 |
|
$0.1238 / $0.1846 | Buy Now |
|
Chip1Cloud | LED BLUE CLEAR 3528 SMD | 2760 |
|
RFQ | |
DISTI #
2322105
|
Farnell | LED, 1411, BLUE, 270MCD, 470NM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 0 Days Container: Each | 1130 |
|
$0.1323 / $0.2210 | Buy Now |
DISTI #
2322105RL
|
Farnell | LED, 1411, BLUE, 270MCD, 470NM RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 1130 |
|
$0.1323 / $0.1698 | Buy Now |
|
Perfect Parts Corporation | 15680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141BS73100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141BS73100
Wurth Elektronik
Single Color LED, Blue, Water Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.85 mm | |
Viewing Angle | 120 deg |