-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7082
|
Newark | Led, Blue, 1Cd, 470Nm, Plcc-4 Rohs Compliant: Yes |Wurth Elektronik 150141BS73130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 473 |
|
$0.3580 / $0.4630 | Buy Now |
DISTI #
732-150141BS73130CT-ND
|
DigiKey | LED BLUE CLEAR 4PLCC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2220 / $0.4000 | Buy Now |
DISTI #
710-150141BS73130
|
Mouser Electronics | Standard LEDs - SMD WL-SMTW Wtrclr TopVw Blu 3.2V 50mA 470nm RoHS: Compliant | 252 |
|
$0.2230 / $0.4000 | Buy Now |
DISTI #
67S1144
|
Bürklin Elektronik | LED, SMD, 3528, Ø 2.4 mm, blue, 470 nm, 0.7 to 1 cd, 120°, 150141BS73130 Min Qty: 1 | 2000 |
|
$0.2691 / $0.3552 | Buy Now |
DISTI #
3619645
|
element14 Asia-Pacific | LED, BLUE, 1CD, 470NM, PLCC-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 523 |
|
$0.2841 / $0.4222 | Buy Now |
DISTI #
3619645RL
|
element14 Asia-Pacific | LED, BLUE, 1CD, 470NM, PLCC-4 RoHS: Compliant Min Qty: 100 Container: Reel | 523 |
|
$0.2841 / $0.3159 | Buy Now |
DISTI #
3619645
|
Farnell | LED, BLUE, 1CD, 470NM, PLCC-4 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 473 |
|
$0.2426 / $0.4126 | Buy Now |
DISTI #
3619645RL
|
Farnell | LED, BLUE, 1CD, 470NM, PLCC-4 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 473 |
|
$0.2426 / $0.2688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141BS73130
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141BS73130
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |