-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2590
|
Newark | Led, Green, 2.5Cd, 522Nm, 1411, Led Colour:Green, Led Mounting:Smd, Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:522Nm, Luminous Intensity:2.5Cd, Viewing Angle:120°, Lens Shape:Round With Flat Top, Product Rohs Compliant: Yes |Wurth Elektronik 150141GS73113 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1794 |
|
$0.2910 / $0.4140 | Buy Now |
DISTI #
732-13436-1-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3999 In Stock |
|
$0.2070 / $0.3600 | Buy Now |
DISTI #
710-150141GS73113
|
Mouser Electronics | Standard LEDs - SMD WL-SMTW SMT LED Mono-color RoHS: Compliant | 8871 |
|
$0.2060 / $0.3700 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, WATER CLEAR, 2.4MM | 72 |
|
$0.3000 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141GS73113
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141GS73113
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-25 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 2.3 cd | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Peak Wavelength | 517 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |