-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3815
|
Newark | Led, Rgb, Red, Green, Blue, R 270Mcd, G 950Mcd, B 230Mcd, 120 , R 2V, G 3.2V, B 3.2V Rohs Compliant: Yes |Wurth Elektronik 150141M173100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1832 |
|
$0.4140 / $0.5650 | Buy Now |
DISTI #
732-4998-1-ND
|
DigiKey | LED RGB CLEAR 3528 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11607 In Stock |
|
$0.3550 / $0.5000 | Buy Now |
DISTI #
710-150141M173100
|
Mouser Electronics | Standard LEDs - SMD WL-SFTW SMT full-color TOP LED waterclear RoHS: Compliant | 22692 |
|
$0.3540 / $0.5000 | Buy Now |
|
Bristol Electronics | 521 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | LED RGB CLEAR 3528 SMD | 2271 |
|
$0.2963 / $0.5208 | Buy Now |
DISTI #
2322115RL
|
element14 Asia-Pacific | LED, 1411, RGB, 270MCD/950MCD/230MCD RoHS: Compliant Min Qty: 100 Container: Reel | 1832 |
|
$0.3809 / $0.4565 | Buy Now |
DISTI #
2322115
|
element14 Asia-Pacific | LED, 1411, RGB, 270MCD/950MCD/230MCD RoHS: Compliant Min Qty: 1 Container: Each | 1832 |
|
$0.3809 / $0.5357 | Buy Now |
DISTI #
2322115RL
|
Farnell | LED, 1411, RGB, 270MCD/950MCD/230MCD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 1832 |
|
$0.3622 / $0.4346 | Buy Now |
DISTI #
2322115
|
Farnell | LED, 1411, RGB, 270MCD/950MCD/230MCD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 1832 |
|
$0.3622 / $0.5832 | Buy Now |
|
LCSC | 3528 Light Emitting Diodes (LED) ROHS | 2271 |
|
$0.3023 / $0.5314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141M173100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141M173100
Wurth Elektronik
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 270.0/950.0/230.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 635/515/465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |