150141RS66140
Wurth Elektronik
Description: Single Color LED,

Overview of 150141RS66140 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 150141RS66140 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 96AJ1064
Newark Led, Red, 5.5Cd, 620Nm, Plcc-4 Rohs Compliant: Yes |Wurth Elektronik 150141RS66140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1471
  • 1 $0.8620
  • 10 $0.7540
  • 25 $0.7110
  • 50 $0.6680
  • 100 $0.6020
$0.6020 / $0.8620 Buy Now
DISTI # 732-150141RS66140CT-ND
DigiKey LED RED DIFFUSED SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1880
In Stock
  • 1 $0.7500
  • 10 $0.6460
  • 50 $0.5630
  • 100 $0.5000
  • 500 $0.4480
  • 2,000 $0.4480
$0.4480 / $0.7500 Buy Now
DISTI # 710-150141RS66140
Mouser Electronics Standard LEDs - SMD WL-SMTD 2.4V 60 deg SMT 3528 Red 620nm RoHS: Compliant 1871
  • 1 $0.7500
  • 10 $0.6460
  • 50 $0.5630
  • 100 $0.5000
  • 500 $0.4480
$0.4480 / $0.7500 Buy Now

CAD Models for 150141RS66140 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150141RS66140 by Wurth Elektronik

150141RS66140
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Additional Feature
IEC-61249-2-21
Color
RED
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED
Luminous Intensity-Min
3.5 cd
Luminous Intensity-Nom
5500 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.25 mm
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
Peak Wavelength
630 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
1.5 mm
Viewing Angle
60 deg
Want to compare parts?
  1. 150141RS66140
    Wurth Elektronik
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150141RS66140 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150141RS66140 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 150141RS66140 would you like to use for your alert(s)?
  • Please alert me when 150141RS66140 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150141RS66140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150141RS66140 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150141RS66140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150141RS66140.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150141RS66140 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: