-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/bright Green, Water Clear, 2.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3818
|
Newark | Led, Green, Red, R 250Mcd, G 60Mcd, 120 , R 2V, G 2V, R 30Ma, G 30Ma Rohs Compliant: Yes |Wurth Elektronik 150141RV73100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2369 |
|
$0.2690 | Buy Now |
DISTI #
732-5001-1-ND
|
DigiKey | LED GREEN/RED CLEAR 3528 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6476 In Stock |
|
$0.2310 / $0.3300 | Buy Now |
DISTI #
710-150141RV73100
|
Mouser Electronics | Standard LEDs - SMD WL-SBTW SMDBiClr Top Watrclr 3528Rd&BrtGn RoHS: Compliant | 2910 |
|
$0.2300 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141RV73100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141RV73100
Wurth Elektronik
Dual Color LED, Red/bright Green, Water Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED/BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/572 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |