-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3820
|
Newark | Led, Blue, Yellow, Y 220Mcd, B 240Mcd, 120 , Y 2V, B 3.2V, Y 30Ma, B 30Ma Rohs Compliant: Yes |Wurth Elektronik 150141YB73100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$0.2700 / $0.3840 | Buy Now |
DISTI #
732-5003-1-ND
|
DigiKey | LED BLUE/YLW CLEAR 3528 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4829 In Stock |
|
$0.2310 / $0.3400 | Buy Now |
DISTI #
710-150141YB73100
|
Mouser Electronics | Standard LEDs - SMD WL-SBTW SMDBiClr Top Watrclr 3528Ylw&Blue RoHS: Compliant | 3435 |
|
$0.2300 / $0.3400 | Buy Now |
|
Quest Components | DUAL COLOR LED | 6 |
|
$0.5175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141YB73100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141YB73100
Wurth Elektronik
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | DUAL COLOR LED |