Part Details for 15021 by Keystone Electronics Corp
Results Overview of 15021 by Keystone Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15021 Information
15021 by Keystone Electronics Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17TF1502100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Boardlock | |
| L17TF1502102 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, 4-40 Threaded Rear Insert with 4-40 Screwlock Installed, Without Boardlock | |
| L17TF1502112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed |