Part Details for 150220-2000-RB-WD by 3M Interconnect
Overview of 150220-2000-RB-WD by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150220-2000-RB-WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC9645
|
Newark | 70200302522 150220-2000-Rb-Wd =20/2Mm Bdmt Skt/2R/Sm/30U/Rohs |3M 150220-2000-RB-WD Min Qty: 1950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
150220-2000-RB-WD-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1950 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0680 | Buy Now |
DISTI #
517-1502202000RBWD
|
Mouser Electronics | Headers & Wire Housings 20/2MM BDMT SKT/2R/ SM/30U/ROHS | 0 |
|
$1.9700 / $3.6600 | Order Now |
DISTI #
MMM7010315406
|
Heilind Electronics | 7010315406 70200302522 20/2MM BDMT SKT/2R/SM/30U/ROHS | Americas - 0 in Stock |
|
$2.2500 / $2.2852 | Buy Now |
Part Details for 150220-2000-RB-WD
150220-2000-RB-WD CAD Models
150220-2000-RB-WD Part Data Attributes
|
150220-2000-RB-WD
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
150220-2000-RB-WD
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 150220-2000-RB-WD
This table gives cross-reference parts and alternative options found for 150220-2000-RB-WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150220-2000-RB-WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150220-2000-TB | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 150220-2000-RB-WD vs 150220-2000-TB |
150220-2000-RB | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 150220-2000-RB-WD vs 150220-2000-RB |
150220-2000-TB-WD | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 3M Interconnect | 150220-2000-RB-WD vs 150220-2000-TB-WD |
150220-2000-RB | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 150220-2000-RB-WD vs 150220-2000-RB |
150220-2000-TB-WD | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 150220-2000-RB-WD vs 150220-2000-TB-WD |
150220-2000-TH | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 150220-2000-RB-WD vs 150220-2000-TH |
150220-2000-TB | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Natural Insulator, Socket, | 3M Interconnect | 150220-2000-RB-WD vs 150220-2000-TB |