-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4310
|
Newark | Led, Rgb, 800Mcd/1.3Cd/350Mcd, Smd, Led Colour:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Round With Flat Top, Forward Current/Colour:R 30Ma, G 30Ma, B 30Ma, Luminous Intensity/Colour:R Rohs Compliant: Yes |Wurth Elektronik 150505M173300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1810 |
|
$0.5500 / $0.7020 | Buy Now |
DISTI #
732-12000-1-ND
|
DigiKey | LED RGB CLEAR 6PLCC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16602 In Stock |
|
$0.3460 / $0.6300 | Buy Now |
DISTI #
710-150505M173300
|
Mouser Electronics | Standard LEDs - SMD WL-SFTW SMD TOP SMD 5050 RGB RoHS: Compliant | 7771 |
|
$0.3450 / $0.6300 | Buy Now |
|
CHIPMALL.COM LIMITED | LED RGB CLEAR 6PLCC SMD | 1925 |
|
$0.2998 / $0.5059 | Buy Now |
DISTI #
2900783
|
element14 Asia-Pacific | LED, RGB, 800MCD/1.3CD/350MCD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1810 |
|
$0.4315 / $0.6751 | Buy Now |
DISTI #
2900783RL
|
element14 Asia-Pacific | LED, RGB, 800MCD/1.3CD/350MCD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1810 |
|
$0.4315 / $0.5181 | Buy Now |
DISTI #
2900783
|
Farnell | LED, RGB, 800MCD/1.3CD/350MCD, SMD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 1810 |
|
$0.4123 / $0.7381 | Buy Now |
DISTI #
2900783RL
|
Farnell | LED, RGB, 800MCD/1.3CD/350MCD, SMD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 1810 |
|
$0.4123 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150505M173300
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150505M173300
Wurth Elektronik
Triple Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | TRIPLE COLOR LED |