Part Details for 1505125UY3 by CML Innovative Technologies
Overview of 1505125UY3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1505125UY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464786
|
RS | LED Lamp T5.5 1x3mm-LED 12VAC/DC yellow | CML Innovative Technologies 1505125UY3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $4.4800 | RFQ |
DISTI #
1505125UY3
|
TME | LED lamp, yellow, T5,5, 12VDC, 12VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$1.6800 / $2.0600 | RFQ |
Part Details for 1505125UY3
1505125UY3 CAD Models
1505125UY3 Part Data Attributes:
|
1505125UY3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1505125UY3
CML Innovative Technologies
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1505125UY3
This table gives cross-reference parts and alternative options found for 1505125UY3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1505125UY3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1507125Y3UC | Single Color LED, Yellow, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1505125UY3 vs 1507125Y3UC |
1504135UY3 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1505125UY3 vs 1504135UY3 |
18600552 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1505125UY3 vs 18600552 |
1507145Y3UC | Single Color LED, Yellow, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1505125UY3 vs 1507145Y3UC |