Part Details for 1505135W3 by CML Innovative Technologies
Overview of 1505135W3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1505135W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464795
|
RS | LED Lamp T5.5 1x3mm-LED 24VAC/DC white clear | CML Innovative Technologies 1505135W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $6.0800 | RFQ |
DISTI #
1505135W3
|
TME | LED lamp, white, T5,5, 24VDC, 24VAC Min Qty: 1 | 72 |
|
$2.8500 / $3.5000 | Buy Now |
Part Details for 1505135W3
1505135W3 CAD Models
1505135W3 Part Data Attributes
|
1505135W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1505135W3
CML Innovative Technologies
Single Color LED, White, Clear, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1505135W3
This table gives cross-reference parts and alternative options found for 1505135W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1505135W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1509535W3 | Single Color LED, White, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1505135W3 vs 1509535W3 |
1511B35W3 | Single Color LED, White, Clear, T-3 1/4, 9mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1505135W3 vs 1511B35W3 |
1510145W3 | Single Color LED, White, Clear, T-1 3/4, 6.1mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1505135W3 vs 1510145W3 |
1512135W3 | Single Color LED, White, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1505135W3 vs 1512135W3 |
1505145W3 | Single Color LED, White, Clear, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1505135W3 vs 1505145W3 |