Part Details for 1507120 (ALTERNATE: SAC-5P- 5 0-900/M12FSB) by Phoenix Contact
Overview of 1507120 (ALTERNATE: SAC-5P- 5 0-900/M12FSB) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507120 (ALTERNATE: SAC-5P- 5 0-900/M12FSB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340572
|
RS | Cable assembly, M12 female, wire Leads, round, Shielded, 16.4ft, 5.00m, 5-position | Phoenix Contact 1507120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$56.3500 / $62.6100 | Buy Now |