Part Details for 150KSR800AMPBF by Infineon Technologies AG
Overview of 150KSR800AMPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150KSR800AMPBF
150KSR800AMPBF CAD Models
150KSR800AMPBF Part Data Attributes
|
150KSR800AMPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
150KSR800AMPBF
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, B-42, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | B-42, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 150KSR800AMPBF
This table gives cross-reference parts and alternative options found for 150KSR800AMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150KSR800AMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47LR800PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 150KSR800AMPBF vs 47LR800PBF |
S150KR | 800V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | 150KSR800AMPBF vs S150KR |
150UR080DLPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | 150KSR800AMPBF vs 150UR080DLPBF |
150KR800AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 150KSR800AMPBF vs 150KR800AMPBF |
150UR80DLPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | 150KSR800AMPBF vs 150UR80DLPBF |