150UR080DLPBF
Description: Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN

Overview of 150UR080DLPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 150UR080DLPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150UR080DLPBF by Infineon Technologies AG

150UR080DLPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HERMETIC SEALED, METAL, DO-8, 1 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
HIGH VOLTAGE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
3140 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Operating Temperature-Min
-40 °C
Output Current-Max
150 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 150UR080DLPBF
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN
    VS

Alternate Parts for 150UR080DLPBF

This table gives cross-reference parts and alternative options found for 150UR080DLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150UR080DLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
150KSR800APBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, B-42, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 150KSR800APBF
47LFR800PBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 47LFR800PBF
S150KR 800V 150A Silicon Standard Recovery Rectifier in DO-8 Package GeneSic Semiconductor Inc 150UR080DLPBF vs S150KR
152KR800APBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, Infineon Technologies AG 150UR080DLPBF vs 152KR800APBF
152KR800AMPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, Infineon Technologies AG 150UR080DLPBF vs 152KR800AMPBF
150KSR800AMPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, B-42, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 150KSR800AMPBF
47LR800PBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 47LR800PBF
150UR80DLPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 150UR80DLPBF
VS-150UR80D Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Vishay Intertechnologies 150UR080DLPBF vs VS-150UR80D
Part Number Description Manufacturer Compare
47LFR800PBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 47LFR800PBF
VS-150UR80D Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Vishay Intertechnologies 150UR080DLPBF vs VS-150UR80D
150UR80DLPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 150UR80DLPBF
47LR800PBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 47LR800PBF
152KR800AMPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, Infineon Technologies AG 150UR080DLPBF vs 152KR800AMPBF
150UR80DPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 150UR80DPBF
152KR800APBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, Infineon Technologies AG 150UR080DLPBF vs 152KR800APBF
150KSR800APBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, B-42, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 150KSR800APBF
150KSR800AMPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, B-42, 1 PIN Infineon Technologies AG 150UR080DLPBF vs 150KSR800AMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150UR080DLPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150UR080DLPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of 150UR080DLPBF would you like to use for your alert(s)?
  • Please alert me when 150UR080DLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150UR080DLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150UR080DLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150UR080DLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150UR080DLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150UR080DLPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: