There are no models available for this part yet.
Overview of 150D104X0035A2 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 150D104X0035A2 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 7465 |
|
$1.8368 / $4.4800 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 100nf, 35V, 20±% | 5972 |
|
$2.1000 / $6.0000 | Buy Now |
CAD Models for 150D104X0035A2 by Vishay Sprague
Part Data Attributes for 150D104X0035A2 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 150D104X0035A2
This table gives cross-reference parts and alternative options found for 150D104X0035A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D104X0035A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D104X0035UT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 150D104X0035A2 vs 173D104X0035UT |
T110A104M035AS7242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0035A2 vs T110A104M035AS7242 |
T110A104M035AS7243 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0035A2 vs T110A104M035AS7243 |
T110A104M035ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D104X0035A2 vs T110A104M035ATTR |
T110A104M035AT7242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D104X0035A2 vs T110A104M035AT7242 |
T110A104M035ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0035A2 vs T110A104M035ASTR |
T110A104M035AT7241 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D104X0035A2 vs T110A104M035AT7241 |
T110A104M035AS7241 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0035A2 vs T110A104M035AS7241 |
T110A104M035ASAMMO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0035A2 vs T110A104M035ASAMMO |